Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
Triad Magnetics VPP36-1560 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 3.12A |
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 1.56A |
| Mount | Through Hole, PCB |
| Output Current | 3.12A |
| Output Voltage | 36V |
| Package Quantity | 8 |
| Packaging | Box |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP36-1560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.