
This power transformer from Triad Magnetics features a dual-winding design with a maximum output current of 280mA and a maximum output voltage of 36V. It is designed for through hole and PCB mount applications and is compliant with RoHS regulations. The transformer is also approved by UL, CSA, and VDE, and is packaged in a box with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPP36-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 560mA |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Output Current | 280mA |
| Mount | Through Hole, PCB |
| Output Current | 560mA |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Box |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP36-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.