
General purpose power transformer featuring 4000VAC isolation and 20VA power rating. Dual primary and dual secondary windings with PC pin termination for through-hole PCB mounting. Delivers 36V output voltage at a 1.12A maximum output current. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Triad Magnetics VPP36-560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPP36-560 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.12A |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.12A |
| Mount | Through Hole, PCB |
| Output Current | 1.12A |
| Output Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP36-560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
