
This dual-winding power transformer is designed for chassis mount applications and features a maximum output current of 17.5A. It is constructed with a lead-free material and meets the requirements of UL, CSA, and VDE approvals. The transformer is packaged in bulk and is available in quantities of 8. It measures 95.3mm in height, 71.37mm in width, and 79.38mm in length, with a seated height of 95.25mm. The transformer is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS10-17500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 79.38mm |
| Max Output Current | 17.5A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 5.5lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS10-17500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
