
The VPS10-8000 is a dual winding power transformer from Triad Magnetics. It has a maximum output current of 8A and is available in a bulk packaging configuration. The transformer is compliant with RoHS regulations and has approvals from UL, CSA, and VDE. It is designed for chassis mount applications and has a weight of 2.8lb.
Triad Magnetics VPS10-8000 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 8A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS10-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
