
General purpose split bobbin power transformer, 43VA rated, featuring dual primary and dual secondary windings. Output voltage is 6.3V with a maximum output current of 3.4A and a current rating of 6.8A. Designed for chassis or panel mounting with flanges, this transformer utilizes quick connect terminations. Approvals include UL, CSA, and VDE, with RoHS compliance. Dimensions are 58.67mm length, 50.8mm width, and 68.33mm seated height.
Triad Magnetics VPS12-3400 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 6.8A |
| Height - Seated (Max) | 68.33mm |
| Lead Free | Lead Free |
| Length | 58.67mm |
| Max Output Current | 3.4A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | VPS |
| Termination | Quick Connect |
| Weight | 1.6lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS12-3400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
