
The VPS12-6300 is a power transformer with a current rating of 12.6A and a maximum output current of 6.3A. It has a dual primary and secondary winding configuration and is available in a bulk packaging with 8 units per package. The transformer is RoHS compliant and has approvals from UL, CSA, and VDE. It measures 63.5mm in length, 58.67mm in width, and 3inch in height, with a seated height of 76.2mm. The transformer is designed for chassis mount, panel, and flanges, and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS12-6300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 12.6A |
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 6.3A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 12.6A |
| Output Voltage | 6.3V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS12-6300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.