
This 8V power transformer from Triad Magnetics features a dual primary and secondary winding configuration, with a maximum output current of 1.6A. It is designed for use in chassis mount applications and is compliant with RoHS regulations. The transformer is available in bulk packaging and has a weight of 1.3lb. It is approved by UL, CSA, and VDE, and is suitable for use in a variety of applications.
Triad Magnetics VPS16-1600 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 3.2A |
| Height - Seated (Max) | 58.67mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Output Current | 1.6A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 8V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 33.27mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS16-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
