
The VPS20-1250 is a dual winding power transformer from Triad Magnetics. It is designed for use in a variety of applications and is approved to UL, CSA, and VDE standards. The transformer has a maximum output current of 1.25A and is available in a bulk packaging configuration. It is constructed with lead-free materials and is RoHS compliant. The VPS20-1250 is a flange mount transformer with a weight of 1.3lb and dimensions of 2.3125inch in height, 50.8mm in length, and 49.28mm in width.
Triad Magnetics VPS20-1250 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 2.3125inch |
| Height - Seated (Max) | 58.67mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 49.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS20-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.