
Split Bobbin Power Transformer, 80VA, ROHS COMPLIANT
Triad Magnetics VPS20-4000 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 8A |
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 8A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 74.68mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS20-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.