
The VPS230-570 is a dual-winding power transformer from Triad Magnetics, offering a current rating of 1.14A and an output voltage of 230V. It is designed for chassis mount applications and features a lead-free construction. The transformer is compliant with UL, CSA, and VDE approvals and is packaged in bulk quantities. It measures 60.45mm in length, 68.33mm in width, and 85.85mm in height when seated, with a weight of 4.1lb. The VPS230-570 is suitable for use in a variety of applications, including those requiring a RoHS-compliant solution.
Triad Magnetics VPS230-570 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.14A |
| Height - Seated (Max) | 85.85mm |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Max Output Current | 1.14A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.14A |
| Output Voltage | 230V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 4.1lb |
| Width | 68.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS230-570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.