
The VPS24-1000 is a dual-winding power transformer with a maximum output current of 2A and a seated height of 58.67mm. It is designed for use in chassis mount and panel applications and is compliant with UL, CSA, and VDE approvals. The transformer is lead-free and RoHS compliant, with a weight of 1.3lb. It is packaged in bulk and available in quantities of 8. The VPS24-1000 is part of the World Series of chassis mount transformers from Triad Magnetics.
Triad Magnetics VPS24-1000 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 2A |
| Height - Seated (Max) | 58.67mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 49.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS24-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
