
This power transformer from Triad Magnetics features a dual primary and dual secondary winding configuration with a maximum output current of 1.8A and a maximum output voltage of 222V. It has a current rating of 3.6A and is available in a bulk packaging option. The transformer is RoHS compliant and has approvals from UL, CSA, and VDE. It is designed for use in chassis mount applications and has a flange mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS24-1800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 3.6A |
| Height | 2.688inch |
| Height - Seated (Max) | 68.33mm |
| Lead Free | Lead Free |
| Length | 58.67mm |
| Max Output Current | 1.8A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 222V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 3.6A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS24-1800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.