
This power transformer from Triad Magnetics features a dual-winding design with a maximum output current of 3.3A and an output voltage of 12V. It has a current rating of 6.6A and is available in a rail/Tube packaging configuration. The transformer is designed for use in chassis mount, panel, and flanges applications and is compliant with RoHS regulations. It also meets the approval standards of UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS24-3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 6.6A |
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 3.3A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | VPS |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS24-3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.