PWR XFMR LAMINATED 80VA CHAS MT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS24-3300-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 3.3A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS24-3300-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.