
Split Bobbin Power Transformer, 175VA, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS24-7300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 14.6A |
| Height | 95.3mm |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Contains Lead |
| Length | 79.5mm |
| Max Output Current | 7.3A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 14.6A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 5.5lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS24-7300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.