
This dual-winding power transformer from Triad Magnetics features a current rating of 12.5A and an output voltage of 28V. It is designed for chassis mount, panel, or flange mounting and is compliant with RoHS regulations. The transformer is packaged in a rail or tube format and has a weight of 5.5 pounds. It is approved by UL, CSA, and VDE and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPS28-6250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Current Rating | 12.5A |
| Height | 3.75inch |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 12.5A |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 5.5lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS28-6250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
