
The VPS36-4800 is a dual-winding power transformer from Triad Magnetics, designed for use in chassis mount applications. It has a maximum output current of 4.8A and measures 79.5mm in length. The transformer is RoHS compliant and available in bulk packaging. It is also approved by UL, CSA, and VDE. The VPS36-4800 is part of the World Series of chassis mount transformers from Triad Magnetics.
Sign in to ask questions about the Triad Magnetics VPS36-4800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPS36-4800 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 3.75inch |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Output Current | 4.8A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 5.5lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS36-4800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.