
This 100V 20A dual secondary chassis mount transformer features a dual primary winding and dual secondary winding, with a maximum output current of 10A. It measures 68mm in width, 70mm in height, and 76mm in height when seated. The transformer is lead-free and RoHS compliant, with a weight of 18lb. It is suitable for use in a variety of applications, including those requiring a high level of reliability and efficiency.
Triad Magnetics VPT100-10000 technical specifications.
| Package/Case | 100 |
| Height | 70mm |
| Height - Seated (Max) | 76mm |
| Lead Free | Lead Free |
| Max Output Current | 10A |
| Mount | Chassis Mount, Panel |
| Output Voltage | 100V |
| Package Quantity | 2 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 20A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 18lb |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT100-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.