
General purpose toroidal power transformer, 2500VA, featuring dual primary and dual secondary windings. Delivers 100V output voltage with a maximum output current of 25A. Designed for chassis or panel mounting, this transformer has a height of 120mm and a width of 112mm. Includes wire lead terminations and is ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT100-25000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 120mm |
| Height - Seated (Max) | 120mm |
| Lead Free | Lead Free |
| Max Output Current | 25A |
| Mount | Chassis Mount, Panel |
| Output Current | 25A |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 50A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 43lb |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT100-25000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
