Toroidal Power Transformer, 500VA, ROHS COMPLIANT
Triad Magnetics VPT100-5000 technical specifications.
| Package/Case | 100 |
| Height | 58mm |
| Height - Seated (Max) | 66mm |
| Lead Free | Lead Free |
| Max Output Current | 5A |
| Mount | Chassis Mount, Panel |
| Output Current | 5A |
| Output Voltage | 100V |
| Package Quantity | 4 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 9.3lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT100-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
