
This RoHS compliant, chassis mount power transformer features dual primary and dual secondary windings, with a maximum output current of 2.08A and an output voltage of 12V. It measures 31.5mm in height and 32mm in width, with a seated height of 34mm. The transformer is available in a package quantity of 40 and is constructed with lead-free materials. It is suitable for use in general applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT12-2080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 31.5mm |
| Height - Seated (Max) | 34mm |
| Lead Free | Lead Free |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Output Current | 2.08A |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.882lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT12-2080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.