
This RoHS compliant power transformer features dual primary and secondary windings, with a maximum output current of 2.78A and an output voltage of 18V. It is designed for chassis mount and panel applications, with wire leads for termination. The transformer measures 33mm in height and width, and weighs 1.4lb. It is part of the World Series, a line of power transformers from Triad Magnetics.
Sign in to ask questions about the Triad Magnetics VPT18-2780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPT18-2780 technical specifications.
| Height | 33mm |
| Height - Seated (Max) | 36mm |
| Lead Free | Lead Free |
| Max Output Current | 2.78A |
| Mount | Chassis Mount, Panel |
| Output Current | 2.78A |
| Output Voltage | 18V |
| Package Quantity | 26 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT18-2780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.