This dual-primary power transformer from Triad Magnetics is designed for use in chassis mount and panel applications. It features a maximum output current of 1.09A and a secondary current of 2.18A. The transformer is constructed with lead-free materials and is compliant with RoHS regulations. It is available in a package quantity of 8 and has a weight of 4.9lb. The transformer measures 53mm in height and 54mm in width, with a seated height of 58mm.
Sign in to ask questions about the Triad Magnetics VPT230-1090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPT230-1090 technical specifications.
| Height | 53mm |
| Height - Seated (Max) | 58mm |
| Lead Free | Lead Free |
| Max Output Current | 1.09A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2.18A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 4.9lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT230-1090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.