General purpose power transformer, 500VA, 4000VAC isolation. Features dual primary and dual secondary windings with wire lead termination. Designed for chassis or panel mounting, this component offers a maximum output current of 2.17A and a secondary current of 4.34A. It is RoHS compliant and lead-free, with a height of 58mm and width of 60mm.
Sign in to ask questions about the Triad Magnetics VPT230-2170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPT230-2170 technical specifications.
| Height | 58mm |
| Height - Seated (Max) | 66mm |
| Lead Free | Lead Free |
| Max Output Current | 2.17A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 4 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 4.34A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 9.3lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT230-2170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.