
Chassis mount toroidal power transformer, 50VA, featuring dual primary and dual secondary windings with a maximum output current of 220mA. This lead-free, RoHS compliant transformer has a height of 33mm (36mm seated max) and an outside diameter of 80mm. Designed for panel mounting with wire lead termination, it weighs 1.4lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT230-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 33mm |
| Height - Seated (Max) | 36mm |
| Lead Free | Lead Free |
| Max Output Current | 220mA |
| Mount | Chassis Mount, Panel |
| Outside Diameter | 80mm |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 220mA |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT230-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.