
100VA toroidal power transformer featuring dual primary and dual secondary windings. Delivers 230V output voltage with a maximum output current of 430mA. Designed for chassis or panel mounting, this transformer offers wire lead termination and is ROHS compliant. Dimensions include a 45mm height (51mm seated max) and 47mm width, with a weight of 2.2lb.
Sign in to ask questions about the Triad Magnetics VPT230-430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPT230-430 technical specifications.
| Height | 45mm |
| Height - Seated (Max) | 51mm |
| Lead Free | Lead Free |
| Max Output Current | 430mA |
| Mount | Chassis Mount, Panel |
| Output Current | 430mA |
| Output Voltage | 230V |
| Package Quantity | 18 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT230-430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
