
Power Transformer 4000VAC 160VA 8 Terminal Wire Lead Center Single Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT230-700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 45mm |
| Height - Seated (Max) | 52mm |
| Lead Free | Lead Free |
| Max Output Current | 1.4A |
| Mount | Chassis Mount, Panel |
| Output Current | 700mA |
| Output Voltage | 230V |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 1.4A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 3.6lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT230-700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
