
The VPT24-6670 is a RoHS compliant, dual primary, dual secondary power transformer from Triad Magnetics. It has a maximum output current of 6.67A and an output voltage of 24V. The transformer is designed for chassis mount and panel applications, with a weight of 3.6lb and dimensions of 45mm in height and 48mm in width. The VPT24-6670 is available in a package quantity of 12 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT24-6670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 45mm |
| Height - Seated (Max) | 52mm |
| Lead Free | Lead Free |
| Max Output Current | 6.67A |
| Mount | Chassis Mount, Panel |
| Output Current | 6.67A |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 3.6lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT24-6670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
