
General purpose toroidal power transformer, 50VA, featuring dual primary and dual secondary windings. Delivers 30V output voltage at 1.67A maximum output current. Chassis mountable with wire lead termination, measuring 33mm in width and 33mm in height (36mm seated max). This lead-free, RoHS compliant component weighs 1.4lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT30-1670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 33mm |
| Height - Seated (Max) | 36mm |
| Lead Free | Lead Free |
| Max Output Current | 1.67A |
| Mount | Chassis Mount, Panel |
| Output Current | 1.67A |
| Output Voltage | 30V |
| Package Quantity | 26 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 3.34A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT30-1670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
