
Toroidal Power Transformer, 25VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics VPT30-830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPT30-830 technical specifications.
| Height | 31.5mm |
| Height - Seated (Max) | 34mm |
| Lead Free | Lead Free |
| Max Output Current | 1.66A |
| Mount | Chassis Mount, Panel |
| Output Current | 830mA |
| Output Voltage | 30V |
| Package Quantity | 40 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.882lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT30-830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
