
50VA toroidal power transformer featuring dual primary and dual secondary windings. Delivers 36V output voltage at 1.39A maximum output current. Designed for chassis or panel mounting with wire lead termination. Measures 33mm height, 36mm seated height, and 80mm outside diameter. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT36-1390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 33mm |
| Height - Seated (Max) | 36mm |
| Lead Free | Lead Free |
| Max Output Current | 1.39A |
| Mount | Chassis Mount, Panel |
| Output Current | 1.39A |
| Output Voltage | 36V |
| Outside Diameter | 80mm |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 1.39A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT36-1390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
