
The VPT36-6940 is a 36V 6.94A dual primary power transformer from Triad Magnetics. It is a RoHS compliant, lead-free device with a weight of 4.9lb and dimensions of 53mm in height and 54mm in width. The transformer is designed for chassis mount or panel mount applications and features wire leads for termination. It is not SVHC compliant, but meets the requirements for RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT36-6940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 53mm |
| Height - Seated (Max) | 58mm |
| Lead Free | Lead Free |
| Max Output Current | 6.94A |
| Mount | Chassis Mount, Panel |
| Output Current | 6.94A |
| Output Voltage | 36V |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 13.88A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 4.9lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT36-6940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
