
500VA Toroidal Power Transformer featuring dual primary and dual secondary windings. Delivers 48V output voltage at a maximum output current of 10.4A. Designed for chassis or panel mounting with wire lead termination. Compliant with RoHS standards and constructed with lead-free materials. Dimensions include a 33mm height and 60mm width, with a seated height of 66mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT48-10400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 33mm |
| Height - Seated (Max) | 66mm |
| Lead Free | Lead Free |
| Max Output Current | 10.4A |
| Mount | Chassis Mount, Panel |
| Output Current | 10.4A |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 9.3lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT48-10400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
