
100VA toroidal power transformer featuring dual primary and dual secondary windings. Delivers 4.16A secondary current with a maximum output current of 2.08A. Designed for chassis and panel mounting, this transformer has a height of 45mm (51mm seated max) and a width of 47mm. It is lead-free and RoHS compliant, terminating with wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics VPT48-2080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 45mm |
| Height - Seated (Max) | 51mm |
| Lead Free | Lead Free |
| Max Output Current | 2.08A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 18 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 4.16A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT48-2080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
