
160VA toroidal power transformer featuring dual primary and dual secondary windings. Delivers 48V output voltage with a maximum output current of 3.33A. Designed for chassis and panel mounting, this transformer has a height of 45mm and a width of 48mm. It is RoHS compliant and lead-free, utilizing wire lead terminations.
Triad Magnetics VPT48-3300 technical specifications.
| Height | 45mm |
| Height - Seated (Max) | 52mm |
| Lead Free | Lead Free |
| Max Output Current | 3.33A |
| Mount | Chassis Mount, Panel |
| Output Current | 3.33A |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 6.66A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 3.6lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT48-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
