
Plug-In Adapter Single-OUT 16V 0.5A Carton
Sign in to ask questions about the Triad Magnetics WAU16-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics WAU16-500 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 500mA |
| Max Input Voltage (AC) | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 500mA |
| Output Power | 8W |
| Output Voltage | 16V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WAU16 |
| Voltage - Output 1 | 16V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WAU16-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
