
External AC/DC power supply, 15W output power, delivering a fixed 15V at 1A. Features a single output with a 2.1mm x 5.5mm x 11mm barrel plug, center positive. Operates from 120V AC input at 60Hz, with a temperature range of -10°C to 40°C. UL and CSA approved, RoHS compliant, and lead-free. Designed for wall or plug-in mounting.
Triad Magnetics WDU15-1000 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 84.1mm |
| Lead Free | Lead Free |
| Length | 2.563inch |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current | 1A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage Rating (AC) | 120V |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU15-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.