
External AC/DC power supply, 6V nominal output voltage, delivering 2A maximum output current and 12W maximum output power. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates from 100V to 240V AC input, with a 72-inch cord and a standard 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. This RoHS compliant, lead-free adapter is designed for wall mounting.
Triad Magnetics WSU060-2000 technical specifications.
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 2A |
| Features | OVP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 2A |
| Output Power | 12W |
| Output Voltage | 5.9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU060-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.