
External AC/DC power supply featuring a single 9V output with 1.3A maximum current, delivering up to 12W of power. Designed for wall mounting, this plug-in adapter operates from 100V to 240V AC input and includes a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. It is RoHS compliant and suitable for operation within a 0°C to 40°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics WSU090-1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics WSU090-1300 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.3A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 11.7W |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1.3A |
| Output Power | 12W |
| Output Voltage | 9V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU090-1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
