
External AC/DC power supply featuring a single 9V output with 3.5A maximum current, delivering up to 32W of power. Input voltage ranges from 100V to 240V AC. Includes a 72-inch cord with a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. Designed for wall mounting, this RoHS compliant adapter operates between 0°C and 40°C and holds cULus approvals.
Triad Magnetics WSU090-3500 technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 3.5A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.31inch |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 31.5W |
| Max Power Dissipation | 32W |
| Mount | Wall |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 3.5A |
| Output Power | 32W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 9V |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU090-3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
