I2C-bus controlled economic BTSC stereo decoder and audio processor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Trident Microsystems TDA9853H/V1,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5ZQR0 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Trident Microsystems TDA9853H/V1,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.