The TDA9874AH/V2,518 is a 44-pin PQFP lead-frame SMT digital TV sound demodulator/decoder. It is a surface mount device with a plastic quad flat package and gull-wing leads. The device operates over a temperature range of -20°C to 70°C. It is categorized as a specialized IC for multimedia applications.
Sign in to ask questions about the Trident Microsystems TDA9874AH/V2,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trident Microsystems TDA9874AH/V2,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 2.3(Max) |
| Seated Plane Height (mm) | 2.6(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Digital TV Sound Demodulator/Decoder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5ZQR0 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Trident Microsystems TDA9874AH/V2,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.