An external AC/DC wall mount power supply delivers a 12VDC regulated output at 4.0A, providing 48W of power, ideal for ITE applications. It operates from a 90-264 VAC (47-63 Hz) input, featuring a fixed NEMA 1-15P North American blade and DOE Level VI efficiency with less than 100mW no-load power consumption. The Class II adapter includes a 59-inch cord terminated with a 2.1mm I.D. x 5.5mm O.D. barrel plug output connector. Integrated protections encompass over voltage, over current, and short circuit. Rated for 0°C to +40°C operation and an MTBF exceeding 100,000 hours, it meets UL/EN 60950-1 2nd ed. standards and carries UL, cUL, FCC, CE approvals, all within a compact 3.82" L x 1.77" W x 1.52" H form factor.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 90 ~ 264VAC |
| Input Frequency Range | 47 ~ 63Hz |
| Output Voltage | 12VDC |
| Output Current Max | 4.0A |
| Output Power Max | 48W |
| Efficiency Rating | DOE Level VI |
| No Load Power Consumption | < 100mW |
| Form Factor | Wall Mount (Class II) |
| Input Connector Type | NEMA 1-15P (Fixed North American Blades) |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Cord Length | 59inches |
| Operating Temperature | 0 to +40°C |
| Storage Temperature | -20 to +80°C |
| Dimensions | 3.82" L x 1.77" W x 1.52" H (97.0 x 45.0 x 38.6 mm) |
| MTBF | > 100,000hours |
| Protections | Over Voltage, Over Current, Short Circuit |
| Doe Level Vi | |
| Ul/en 60950-1 2nd Ed. | |
| Ul | |
| Cul | |
| Fcc | |
| Ce |