Circuit Breaker Protector 1Pole 1A 125VAC/250VAC/32VDC
Trimax Circuit Protectors MX15-0100-A technical specifications.
| Type | Protector |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|32VDC |
| Current Rating | 1A |
| Actuator Type | Manual Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.