This is a single-pole circuit protector with a voltage rating of 125VAC or 250VAC, or 50VDC, and a current rating of 8A. It features a manual reset actuator and a quick connect terminal design. The protector is designed for snap-in mounting and has two terminals. The trip time is between 2.2 seconds and 15 seconds.
Trimax Circuit Protectors MX15-080-A technical specifications.
| Type | Protector |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|50VDC |
| Current Rating | 8A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Manual Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.