The MX15-120-A is a single-pole protector with a voltage rating of 125VAC or 250VAC, or 50VDC. It has a current rating of 12A and a manual reset actuator. The protector features quick connect terminals and a snap-in mounting design. Operating temperatures range from -40°C to 85°C.
Trimax Circuit Protectors MX15-120-A technical specifications.
| Type | Protector |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|50VDC |
| Current Rating | 12A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Manual Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.