The MX15-200-A is a 125VAC protector with a manual reset actuator and quick connect terminals. It has a current rating of 20A and a snap-in mounting design. The protector features a trip time range of 2.2s to 15s and is suitable for general use.
Trimax Circuit Protectors MX15-200-A technical specifications.
| Type | Protector |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|50VDC |
| Current Rating | 20A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Manual Reset |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.