PANdrive with 2.10Nm max./holding torque
Trinamic PD60-3-1060-TMCL technical specifications.
| Current Rating | 2.8A |
| Inductance | 4.6mH |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD60-3-1060-TMCL to view detailed technical specifications.
No datasheet is available for this part.