The TMC2100-LA is an automotive-grade quad motor driver IC with a supply voltage range of 24V to 46V. It operates within a temperature range of -40C to 125C. The device features 36 terminals in a QUAD terminal position and is packaged in a 36-pin HVQCCN package. It is designed for use in automotive applications and is compliant with automotive temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Trinamic TMC2100-LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N36 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 46 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.